+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | SMD | |
Resonant frequency | 4kHz | |
Operating current | 5mA | |
Height | 2.5mm | |
Operating voltage | 3...20V DC | |
Sound level | 75dB | |
Capacitance | 20.8nF | |
Body dimensions | 16x16x2.5mm | |
Illumination | none | |
Body colour | black | |
Operating temperature | -40...85°C |