+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | THT | |
Resonant frequency | 3kHz | |
Operating current | 1.5mA | |
Diameter | 30mm | |
Height | 10mm | |
Operating voltage | 30V DC | |
Sound level | 90dB | |
Capacitance | 38nF | |
Body dimensions | Ø30x10mm | |
Illumination | none | |
Body colour | black | |
Leads | for soldering | |
Terminal pitch | 15mm | |
Operating temperature | -20...70°C |