+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPT-3011C-120

Sound transducer: piezo signaller; THT; 3.5kHz; 35mA; Ø: 32.54mm

Manufacturer: Same Sky®

Manufacturer part number:
CPT-3011C-120
TME Symbol:
CPT-3011C-120

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
3.5kHz
Operating current
35mA
Diameter
32.54mm
Height
11.85mm
Operating voltage
6...16V DC
Sound level
108dB
Body dimensions
Ø32.54x11.85mm
Illumination
none
Body colour
black
Operating temperature
-30...85°C
Gross weight4.39 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-3011C-120
559 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 5 pcs - 3.18 USDGross price for quantities from 5 pcs - 3.18 USD
Net price for quantities from 10 pcs - 2.80 USDGross price for quantities from 10 pcs - 2.80 USD
Net price for quantities from 112 pcs - 2.55 USDGross price for quantities from 112 pcs - 2.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 112 pcs