+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | THT | |
Resonant frequency | 3.9kHz | |
Operating current | 20mA | |
Diameter | 30.6mm | |
Height | 16mm | |
Operating voltage | 5.5...16V DC | |
Sound level | 100dB | |
Body dimensions | Ø30.6x16mm | |
Illumination | none | |
Body colour | black | |
Leads | for soldering | |
Operating temperature | -30...100°C |