+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | THT | |
Resonant frequency | 1.7kHz | |
Operating current | 12mA | |
Diameter | 30mm | |
Height | 7.48mm | |
Operating voltage | 5...28V DC | |
Sound level | 70dB | |
Capacitance | 65nF | |
Body dimensions | Ø30x7.48mm | |
Illumination | none | |
Body colour | black | |
Leads | for soldering | |
Operating temperature | -30...85°C |