+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | cables | |
Resonant frequency | 6kHz | |
Operating current | 70mA | |
Diameter | 30mm | |
Height | 8.4mm | |
Operating voltage | 100V DC | |
Sound level | 85dB | |
Capacitance | 208nF | |
Body dimensions | Ø30x8.4mm | |
Illumination | none | |
Body colour | black | |
Cable length | 0.1m | |
Leads | for soldering | |
Operating temperature | -40...105°C |