+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CPT-9019A-SMT-TR

Sound transducer: piezo signaller; SMD; 4kHz; 1mA; H: 1.9mm; 15.6nF

Manufacturer: Same Sky®

Manufacturer part number:
CPT-9019A-SMT-TR
TME Symbol:
CPT-9019A-SMT-TR

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
SMD
Resonant frequency
4kHz
Operating current
1mA
Height
1.9mm
Operating voltage
1...25V DC
Sound level
75dB
Capacitance
15.6nF
Body dimensions
9x9x1.9mm
Illumination
none
Body colour
black
Operating temperature
-40...85°C
Gross weight0.292 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-9019A-SMT-TR
2031 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 250 pcs - 0.54 USDGross price for quantities from 250 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 500 pcs