+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | electromagnetic signaller | |
Mounting | screw | |
Resonant frequency | 550Hz | |
Operating voltage | 18...28V DC | |
Operating current | 35mA | |
Height | 15.3mm | |
Sound level | 78dB | |
Body dimensions | 33.5x17x15.3mm | |
Illumination | none | |
Cable length | 0.147m | |
Operating temperature | -30...70°C |