+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | electromagnetic signaller | |
Mounting | THT | |
Resonant frequency | 550Hz | |
Operating voltage | 8...16V DC | |
Operating current | 30mA | |
Height | 15.5mm | |
Sound level | 77dB | |
Body dimensions | 22.5x16.7x15.5mm | |
Illumination | none | |
Body colour | black | |
Leads | for soldering | |
Operating temperature | -20...60°C |