+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSI-UFFR-100-UFFR

Cable; 0.1m; U.FL; FEP; grey; angled; Øcable: 1.13mm; 3GHz; 50Ω


Manufacturer: TE Connectivity

Manufacturer part number:
CSI-UFFR-100-UFFR
TME Symbol:
CSIUFFR100UFFR-0

Specification

Manufacturer
TE Connectivity
Type of connection cable
coaxial antenna
Cable length
0.1m
Cable/adapter structure
U.FL
Wire insulation material
FEP
Contact plating
gold-plated
Insulation colour
grey
Connector variant
angled
Cable external diameter
1.13mm
Frequency
3GHz
Impedance
50Ω
Operating temperature
-40...90°C
Gross weight17 g
See other products in this category: Coaxial Assemblies TE Connectivity,
*
CSI-UFFR-100-UFFR
100 in an external stock
Net price for quantities from 20 pcs - 4.68 USDGross price for quantities from 20 pcs - 4.68 USD
Net price for quantities from 100 pcs - 4.22 USDGross price for quantities from 100 pcs - 4.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.