+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | electromagnetic signaller | |
Mounting | THT | |
Resonant frequency | 2kHz | |
Operating current | 90mA | |
Operating temperature | -30...70°C | |
Diameter | 12mm | |
Height | 3.8mm | |
Operating voltage | 2...4V DC | |
Sound level | 90dB | |
Body dimensions | Ø12x3.8mm | |
Body colour | white | |
Illumination | none | |
Terminal pitch | 6.5mm | |
Leads | for soldering |