+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | electromagnetic signaller | |
Mounting | SMD | |
Resonant frequency | 4kHz | |
Operating current | 95mA | |
Operating temperature | -30...70°C | |
Height | 2mm | |
Operating voltage | 2...4V DC | |
Sound level | 76dB | |
Body dimensions | 5x5x2mm | |
Body colour | black | |
Illumination | none |