+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | electromagnetic signaller | |
Mounting | SMD | |
Resonant frequency | 3.1kHz | |
Operating current | 80mA | |
Operating temperature | -40...70°C | |
Height | 3.2mm | |
Operating voltage | 3...5V DC | |
Sound level | 97dB | |
Body dimensions | 8.5x8.5x3.2mm | |
Body colour | white | |
Illumination | none |