+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | Same Sky® | |
Type of sound transducer | electromagnetic signaller | |
Mounting | THT | |
Resonant frequency | 2.73kHz | |
Operating current | 80mA | |
Operating temperature | -30...70°C | |
Diameter | 9mm | |
Height | 4.5mm | |
Operating voltage | 2...4V DC | |
Sound level | 92dB | |
Body colour | black | |
Illumination | none | |
Terminal pitch | 4mm | |
Leads | for soldering |