+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CST-934AS

Sound transducer: electromagnetic signaller; 2.73kHz; 80mA

Manufacturer: Same Sky®

Manufacturer part number:
CST-934AS
TME Symbol:
CST-934AS

Specification

Manufacturer
Same Sky®
Type of sound transducer
electromagnetic signaller
Resonant frequency
2.73kHz
Operating current
80mA
Operating temperature
-20...60°C
Height
4mm
Operating voltage
2...4.5V DC
Sound level
95dB
Body colour
black
Illumination
none
Terminal pitch
4mm
Gross weight1 g
Certificates
See other products in this category: Electromagnetic Sounders w/o Generator Same Sky®,
*
CST-934AS
0 in TME stock
Net price for quantities from 1176 pcs - 1.37 USDGross price for quantities from 1176 pcs - 1.37 USD
No. of pieces (Multiplicity: 1 176)
Minimum order quantity: 1 176.
Multiplicity: 1 176.