+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 90...280V AC | |
Max. operating current | 10A | |
Switched voltage | 48...660V AC | |
Manufacturer series | CW48 | |
Relay variant | 1-phase | |
Mounting | screw type | |
Body dimensions | 58.8x44.5x30.9mm | |
Switching method | zero voltage switching | |
IP rating | IP20 | |
Indication | LED | |
Protection | anti-overvoltage OVP | |
Operating temperature | -20...80°C |