+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2D-1002

Switch: door; Pos: 2; SPST-NC; 16A/250VAC; black; Leads: connectors


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D2D-1002
TME Symbol:
D2D-1002

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NC
AC contacts rating @R
16A / 250V AC
Actuator colour
black
Leads
connectors
Leads dimensions
6.35x0.8mm
Switching method
ON-(OFF)
Manufacturer series
D2D
Mounting
screw type
Mounting hole dimensions
36.7x13.5mm
Panel thickness
1...2.5mm
Body material
polyamide
Switches features
with pin
Button shape
prominent, round
IP rating
IP40
Operating temperature
-25...85°C
Gross weight11.71 g
Certificates
EAN code4536853183004
See other products in this category: Door Switches Aratas (Formerly Omron Components),
See other products from this series.:
*
D2D-1002
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.70 USDGross price for quantities from 1 pcs - 6.70 USD
Net price for quantities from 5 pcs - 6.26 USDGross price for quantities from 5 pcs - 6.26 USD
Net price for quantities from 10 pcs - 5.81 USDGross price for quantities from 10 pcs - 5.81 USD
Net price for quantities from 25 pcs - 4.91 USDGross price for quantities from 25 pcs - 4.91 USD
Net price for quantities from 50 pcs - 4.11 USDGross price for quantities from 50 pcs - 4.11 USD
Net price for quantities from 100 pcs - 3.84 USDGross price for quantities from 100 pcs - 3.84 USD
Packaging method by the manufacturer:Cardboard = 50 pcsCardboard = 750 pcs