+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2F01FL3D3

Microswitch SNAP ACTION; with lever with roller simulation


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D2F01FL3D3
TME Symbol:
D2F-01FL3-D3

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2F
Stable positions number
1
IP rating
IP40
Leads
for soldering, straight
Body dimensions
12.8x5.8x5mm
Operating temperature
-40...85°C
Operating Force
0.39N
Lever length
12.8mm
Terminal pitch
5.08mm
Contact material
gold
Button shape
convex, rectangular
Gross weight0.738 g
Certificates
EAN code4536854829901
See other products from this series.:
*
D2F01FL3D3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD