+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2FD-2L1-1T

Microswitch SNAP ACTION; 2A/125VAC; 2A/30VDC; with lever; SPDT


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D2FD-2L1-1T
TME Symbol:
D2FD-2L1-1T

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
2A / 125V AC
DC contacts rating @R
2A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2FD
Stable positions number
1
IP rating
IP60
Leads
for PCB, straight
Body dimensions
12.8x6x6.5mm
Mechanical durability
300000 cycles
Operating temperature
-20...70°C
Operating Force
0.65N
Lever length
13mm
Electrical life
30000 cycles
Contact plating
silver plated
Terminal pitch
5.08mm
Gross weight0.757 g
Certificates
EAN code4548583443785
See other products from this series.:
*
D2FD-2L1-1T
176 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 25 pcs - 2.76 USDGross price for quantities from 25 pcs - 2.76 USD
Net price for quantities from 50 pcs - 2.66 USDGross price for quantities from 50 pcs - 2.66 USD
Net price for quantities from 100 pcs - 2.57 USDGross price for quantities from 100 pcs - 2.57 USD
Net price for quantities from 188 pcs - 2.47 USDGross price for quantities from 188 pcs - 2.47 USD
Net price for quantities from 250 pcs - 2.42 USDGross price for quantities from 250 pcs - 2.42 USD
Net price for quantities from 564 pcs - 2.28 USDGross price for quantities from 564 pcs - 2.28 USD
Net price for quantities from 750 pcs - 2.23 USDGross price for quantities from 750 pcs - 2.23 USD
Net price for quantities from 940 pcs - 2.20 USDGross price for quantities from 940 pcs - 2.20 USD