+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2GW-A03D

Microswitch SNAP ACTION; 0.01A/13.5VDC; without lever; SPST-NO


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D2GW-A03D
TME Symbol:
D2GW-A03D

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.01A / 13.5V DC
Switches features
without lever
Contacts configuration
SPST-NO
Max. contact resistance:
500mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2GW
Stable positions number
1
IP rating
IP67
Leads
for PCB
Body dimensions
8.3x5.3x5mm
Mechanical durability
200000 cycles
Operating temperature
-40...85°C
Operating Force
1.2N
Electrical life
200000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Key stroke
1.7mm
Mounting
PCB, THT
Gross weight0.401 g
Certificates
EAN code4549734685894
See other products from this series.:
*
D2GW-A03D
104 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.70 USDGross price for quantities from 10 pcs - 1.70 USD
Net price for quantities from 15 pcs - 1.66 USDGross price for quantities from 15 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.52 USDGross price for quantities from 50 pcs - 1.52 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
Net price for quantities from 250 pcs - 1.35 USDGross price for quantities from 250 pcs - 1.35 USD
Net price for quantities from 300 pcs - 1.34 USDGross price for quantities from 300 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.31 USDGross price for quantities from 500 pcs - 1.31 USD
Packaging method by the manufacturer:Tray = 50 pcs