+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2HW-C211M

Microswitch SNAP ACTION; 0.1A/125VAC; 2A/12VDC; with lever; SPDT


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D2HW-C211M
TME Symbol:
D2HW-C211M

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
2A / 12V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2HW-C
Stable positions number
1
IP rating
IP67
Leads
cables, downwards
Lead length
0.3m
Body dimensions
18.5x5.3x6.5mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
0.75N
Lever length
13mm
Electrical life
100000 cycles
Contact plating
gold-plated
Mounting
M3 screw
Gross weight7.47 g
Certificates
EAN code4550431101044
See other products from this series.:
*
D2HW-C211M
209 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.47 USDGross price for quantities from 1 pcs - 5.47 USD
Net price for quantities from 5 pcs - 4.75 USDGross price for quantities from 5 pcs - 4.75 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
Net price for quantities from 20 pcs - 3.91 USDGross price for quantities from 20 pcs - 3.91 USD
Net price for quantities from 40 pcs - 3.57 USDGross price for quantities from 40 pcs - 3.57 USD
Net price for quantities from 60 pcs - 3.48 USDGross price for quantities from 60 pcs - 3.48 USD
Net price for quantities from 80 pcs - 3.45 USDGross price for quantities from 80 pcs - 3.45 USD
Packaging method by the manufacturer:Cardboard = 20 pcs