+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2JW-01K11

Microswitch SNAP ACTION; 0.1A/30VDC; with lever; SPDT; ON-(ON)


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D2JW-01K11
TME Symbol:
D2JW-01K11

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2JW
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
12.7x5.3x9.4mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
0.8N
Lever length
16.5mm
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Gross weight1.033 g
Certificates
EAN code4536853186081
See other products from this series.:
*
D2JW-01K11
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.54 USDGross price for quantities from 1 pcs - 7.54 USD
Net price for quantities from 100 pcs - 7.04 USDGross price for quantities from 100 pcs - 7.04 USD
Net price for quantities from 375 pcs - 6.79 USDGross price for quantities from 375 pcs - 6.79 USD
Net price for quantities from 750 pcs - 6.54 USDGross price for quantities from 750 pcs - 6.54 USD
Packaging method by the manufacturer:Tray = 50 pcs