+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2MC5H

Microswitch SNAP ACTION; 5A/230VAC; without lever; SPDT; ON-ON


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D2MC5H

Alternative designations: D2MC5301R

TME Symbol:
D2MC-5H

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 230V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-ON
Number of positions
2
Manufacturer series
D2MC
Stable positions number
2
IP rating
IP40
Leads
for soldering
Body dimensions
31x14.1x17.5mm
Operating temperature
-40...85°C
Operating Force
1N
Lever length
0m
Terminal pitch
9mm
Contact material
silver
Button shape
round
Gross weight9.8 g
Certificates
EAN code4536853187224
See other products from this series.:
*
D2MC5H
76 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.64 USDGross price for quantities from 1 pcs - 11.64 USD
Net price for quantities from 50 pcs - 10.76 USDGross price for quantities from 50 pcs - 10.76 USD
Net price for quantities from 100 pcs - 10.22 USDGross price for quantities from 100 pcs - 10.22 USD
Net price for quantities from 200 pcs - 9.64 USDGross price for quantities from 200 pcs - 9.64 USD
Net price for quantities from 250 pcs - 9.47 USDGross price for quantities from 250 pcs - 9.47 USD
Packaging method by the manufacturer:Cardboard = 50 pcs