+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2MQ-1-TR

Microswitch SNAP ACTION; 0.5A/30VDC; without lever; SPDT; Pos: 2


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D2MQ-1-TR
TME Symbol:
D2MQ-1-TR

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.5A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2MQ
Stable positions number
1
IP rating
IP40
Leads
angled, for PCB, right
Body dimensions
8.2x2.7x6.5mm
Operating temperature
-15...70°C
Operating Force
1.18N
Terminal pitch
2.5mm
Gross weight0.244 g
Certificates
EAN code4536853187392
See other products from this series.:
*
D2MQ-1-TR
432 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 2.97 USD
Net price for quantities from 25 pcs - 2.85 USDGross price for quantities from 25 pcs - 2.85 USD
Net price for quantities from 50 pcs - 2.75 USDGross price for quantities from 50 pcs - 2.75 USD
Net price for quantities from 100 pcs - 2.65 USDGross price for quantities from 100 pcs - 2.65 USD
Net price for quantities from 200 pcs - 2.56 USDGross price for quantities from 200 pcs - 2.56 USD
Net price for quantities from 500 pcs - 2.42 USDGross price for quantities from 500 pcs - 2.42 USD
Net price for quantities from 1000 pcs - 2.33 USDGross price for quantities from 1000 pcs - 2.33 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs