+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2MQ-1L

Microswitch SNAP ACTION; 0.5A/30VDC; SPDT; ON-(ON); Pos: 2; D2MQ


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D2MQ-1L
TME Symbol:
D2MQ-1L

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.5A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2MQ
Stable positions number
1
IP rating
IP40
Leads
for PCB, straight
Body dimensions
8.2x2.7x6.5mm
Operating temperature
-15...70°C
Operating Force
0.59N
Lever length
7.7mm
Terminal pitch
2.5mm
Gross weight0.263 g
Certificates
EAN code4536853187477
See other products from this series.:
*
D2MQ-1L
341 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 2.62 USD
Net price for quantities from 25 pcs - 2.37 USDGross price for quantities from 25 pcs - 2.37 USD
Net price for quantities from 50 pcs - 2.23 USDGross price for quantities from 50 pcs - 2.23 USD
Net price for quantities from 60 pcs - 2.08 USDGross price for quantities from 60 pcs - 2.08 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
Net price for quantities from 200 pcs - 1.69 USDGross price for quantities from 200 pcs - 1.69 USD
Net price for quantities from 300 pcs - 1.58 USDGross price for quantities from 300 pcs - 1.58 USD
Net price for quantities from 500 pcs - 1.44 USDGross price for quantities from 500 pcs - 1.44 USD
Net price for quantities from 1000 pcs - 1.27 USDGross price for quantities from 1000 pcs - 1.27 USD
Packaging method by the manufacturer:Bag = 100 pcs