+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Aratas (Formerly Omron Components)
Manufacturer | Aratas (Formerly Omron Components) | |
Type of switch | microswitch SNAP ACTION | |
DC contacts rating @R | 0.25A / 100V DC | |
Switches features | with lever | |
Contacts configuration | SPST-NO | |
Max. contact resistance: | 150mΩ | |
Switching method | OFF-(ON) | |
Number of positions | 2 | |
Manufacturer series | D2RV | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | connectors | |
Leads dimensions | 4.8x0.5mm | |
Body dimensions | 28.8x15.9x10.3mm | |
Mechanical durability | 10000000 cycles | |
Operating temperature | -10...60°C | |
Operating Force | 0.49N | |
Lever length | 27.5mm | |
Min. insulation resistance | 0.1GΩ | |
Terminal pitch | 5.4mm |