+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2SW-01L2H

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; SPDT; ON-(ON)


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D2SW-01L2H
TME Symbol:
D2SW-01L2H

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2SW
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
19.8x6.4x10.1mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
0.59N
Lever length
14.5mm
Electrical life
200000 cycles
Contact plating
gold-plated
Terminal pitch
8.5mm
Related items
D2SW
Gross weight2.225 g
Certificates
EAN code4536853191764
See other products from this series.:
*
D2SW-01L2H
450 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.29 USDGross price for quantities from 1 pcs - 5.29 USD
Net price for quantities from 75 pcs - 4.42 USDGross price for quantities from 75 pcs - 4.42 USD
Net price for quantities from 100 pcs - 4.18 USDGross price for quantities from 100 pcs - 4.18 USD
Net price for quantities from 200 pcs - 3.89 USDGross price for quantities from 200 pcs - 3.89 USD
Net price for quantities from 500 pcs - 3.48 USDGross price for quantities from 500 pcs - 3.48 USD
Packaging method by the manufacturer:Tray = 100 pcs