+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2SW-3-3M

Microswitch SNAP ACTION; 2A/250VAC; 3A/30VDC; without lever


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D2SW-3-3M
TME Symbol:
D2SW-3-3M

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
3A / 30V DC
Switches features
without lever
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2SW
Stable positions number
1
IP rating
IP67
Leads
cables
Lead length
0.3m
Body dimensions
21.2x16.9x6.4mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
1.77N
Min. insulation resistance
0.1GΩ
Gross weight8.1 g
Certificates
EAN code4536853192532
See other products from this series.:
*
D2SW-3-3M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.
Net price for quantities from 200 pcs - 11.24 USDGross price for quantities from 200 pcs - 11.24 USD