+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2SW-3L1M

Microswitch SNAP ACTION; 3A/125VAC; 3A/30VDC; with lever; SPDT


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D2SW-3L1M
TME Symbol:
D2SW-3L1M

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
3A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2SW
Stable positions number
1
IP rating
IP67
Leads
cables, downwards
Lead length
0.3m
Body dimensions
19.8x6.4x10.1mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
0.59N
Lever length
14.5mm
Electrical life
200000 cycles
Contact plating
silver plated
Gross weight11.56 g
Certificates
EAN code4536853191931
See other products from this series.:
*
D2SW-3L1M
794 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.94 USDGross price for quantities from 1 pcs - 9.94 USD
Net price for quantities from 5 pcs - 9.05 USDGross price for quantities from 5 pcs - 9.05 USD
Net price for quantities from 10 pcs - 8.55 USDGross price for quantities from 10 pcs - 8.55 USD
Net price for quantities from 20 pcs - 8.03 USDGross price for quantities from 20 pcs - 8.03 USD
Net price for quantities from 40 pcs - 7.54 USDGross price for quantities from 40 pcs - 7.54 USD
Net price for quantities from 100 pcs - 6.96 USDGross price for quantities from 100 pcs - 6.96 USD
Net price for quantities from 200 pcs - 6.58 USDGross price for quantities from 200 pcs - 6.58 USD
Net price for quantities from 400 pcs - 6.23 USDGross price for quantities from 400 pcs - 6.23 USD
Net price for quantities from 500 pcs - 6.12 USDGross price for quantities from 500 pcs - 6.12 USD
Packaging method by the manufacturer:Bag = 20 pcsCardboard = 200 pcs