+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D2SW-3L2T

Microswitch SNAP ACTION; 3A/125VAC; 3A/30VDC; SPDT; ON-(ON); D2SW


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D2SW-3L2T
TME Symbol:
D2SW-3L2T

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
3A / 30V DC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2SW
Stable positions number
1
IP rating
IP67
Leads
connectors
Leads dimensions
2.8x0.5mm
Body dimensions
19.8x6.4x10.1mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
0.59N
Lever length
14.5mm
Electrical life
200000 cycles
Contact plating
silver plated
Terminal pitch
8.7mm
Related items
D2SW
Gross weight2.32 g
Certificates
EAN code4536853191887
See other products from this series.:
*
D2SW-3L2T
0 in TME stock
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.
Net price for quantities from 450 pcs - 3.12 USDGross price for quantities from 450 pcs - 3.12 USD