+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Aratas (Formerly Omron Components)
Manufacturer | Aratas (Formerly Omron Components) | |
Type of switch | microswitch SNAP ACTION | |
DC contacts rating @R | 0.1A / 30V DC | |
Switches features | with lever with roller simulation | |
Contacts configuration | SPST-NO | |
Max. contact resistance: | 100mΩ | |
Switching method | OFF-(ON) | |
Number of positions | 2 | |
Manufacturer series | D3M | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | JST connector | |
Body dimensions | 29.2x10x7mm | |
Mechanical durability | 500000 cycles | |
Operating temperature | -25...85°C | |
Operating Force | 1N | |
Lever length | 19.2mm | |
Min. insulation resistance | 0.1GΩ |