+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D3SH-B1L

Switch: detecting; Pos: 2; SPST-NC; 0.001A/30VDC; black; D3SH; SMT


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D3SH-B1L
TME Symbol:
D3SH-B1L

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NC
DC contacts rating @R
0.001A / 30V DC
Actuator colour
black
Leads
for PCB
Manufacturer series
D3SH
Mechanical durability
150000 cycles
Max. contact resistance:
3Ω
Switching method
ON-(OFF)
Mounting
SMT
Operating Force
0.3N
Min. insulation resistance
0.1GΩ
Body dimensions
3x3.4x0.9mm
Electrical life
100000 cycles
Terminal pitch
2.2mm
Lever length
3.3mm
Operating temperature
-25...85°C
Switches features
  • left-side operation
  • with locating pin
  • with short lever
Gross weight0.02 g
Certificates
EAN code4547648300797
See other products in this category: Detect Switches Aratas (Formerly Omron Components),
See other products from this series.:
*
D3SH-B1L
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 1.30 USDGross price for quantities from 1000 pcs - 1.30 USD