+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D3V-01-1A2

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; without lever


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D3V-01-1A2
TME Symbol:
D3V-01-1A2

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...85°C
Operating Force
0.25N
Electrical life
500000 cycles
Contact plating
gold-plated
Min. insulation resistance
0.1GΩ
Gross weight6.5 g
Certificates
EAN code4536854940538
See other products from this series.:
*
D3V-01-1A2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
Net price for quantities from 1000 pcs - 1.47 USDGross price for quantities from 1000 pcs - 1.47 USD