+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D3V-16-1A4

Microswitch SNAP ACTION; 16A/250VAC; 10A/30VDC; without lever


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D3V-16-1A4
TME Symbol:
D3V-16-1A4

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
10A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
connectors, for soldering
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...105°C
Operating Force
0.98N
Electrical life
100000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Gross weight6.39 g
Certificates
EAN code4536854822353
See other products from this series.:
*
D3V-16-1A4
67 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.81 USDGross price for quantities from 1 pcs - 6.81 USD
Net price for quantities from 5 pcs - 6.22 USDGross price for quantities from 5 pcs - 6.22 USD
Net price for quantities from 10 pcs - 5.91 USDGross price for quantities from 10 pcs - 5.91 USD
Net price for quantities from 20 pcs - 5.63 USDGross price for quantities from 20 pcs - 5.63 USD
Net price for quantities from 50 pcs - 5.36 USDGross price for quantities from 50 pcs - 5.36 USD
Net price for quantities from 100 pcs - 5.18 USDGross price for quantities from 100 pcs - 5.18 USD
Net price for quantities from 200 pcs - 5.00 USDGross price for quantities from 200 pcs - 5.00 USD
Net price for quantities from 300 pcs - 4.87 USDGross price for quantities from 300 pcs - 4.87 USD
Net price for quantities from 500 pcs - 4.76 USDGross price for quantities from 500 pcs - 4.76 USD
Net price for quantities from 1000 pcs - 4.59 USDGross price for quantities from 1000 pcs - 4.59 USD
Packaging method by the manufacturer:Cardboard = 100 pcs