+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D3V-16-3A5

Microswitch SNAP ACTION; 16A/250VAC; 10A/30VDC; without lever


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D3V-16-3A5
TME Symbol:
D3V-16-3A5

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
10A / 30V DC
Switches features
without lever
Contacts configuration
SPST-NO
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
connectors, for soldering
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...105°C
Operating Force
1.96N
Electrical life
100000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Gross weight5.89 g
Certificates
EAN code4536854536328
See other products from this series.:
*
D3V-16-3A5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.14 USD
Net price for quantities from 60 pcs - 1.12 USDGross price for quantities from 60 pcs - 1.12 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 200 pcs - 0.95 USDGross price for quantities from 200 pcs - 0.95 USD
Net price for quantities from 300 pcs - 0.85 USDGross price for quantities from 300 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
Net price for quantities from 600 pcs - 0.71 USDGross price for quantities from 600 pcs - 0.71 USD
Net price for quantities from 1200 pcs - 0.69 USDGross price for quantities from 1200 pcs - 0.69 USD
Packaging method by the manufacturer:Cardboard = 100 pcs