+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Aratas (Formerly Omron Components)
Manufacturer | Aratas (Formerly Omron Components) | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 16A / 250V AC | |
DC contacts rating @R | 10A / 30V DC | |
Switches features | with lever | |
Contacts configuration | SPDT | |
Max. contact resistance: | 30mΩ | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | D3V | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | connectors, for soldering | |
Leads dimensions | 4.75x0.5mm | |
Body dimensions | 27.8x10.3x15.9mm | |
Mechanical durability | 10000000 cycles | |
Operating temperature | -25...105°C | |
Operating Force | 1.96N | |
Lever length | 13.6mm | |
Electrical life | 100000 cycles | |
Contact plating | silver plated | |
Min. insulation resistance | 0.1GΩ |