+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D3V-21G2-1C4A

Microswitch SNAP ACTION; 20A/250VAC; 14A/30VDC; with lever; SPDT


Manufacturer: ARATAS

Manufacturer part number:
D3V-21G2-1C4A
TME Symbol:
D3V-21G2-1C4A

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
20A / 250V AC
DC contacts rating @R
14A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.35x0.8mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...85°C
Operating Force
0.78N
Lever length
27.5mm
Electrical life
50000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Gross weight7.8 g
Certificates
EAN code4548583423930
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D3V-21G2-1C4A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 3.58 USDGross price for quantities from 100 pcs - 3.58 USD
Net price for quantities from 200 pcs - 3.36 USDGross price for quantities from 200 pcs - 3.36 USD
Net price for quantities from 300 pcs - 3.25 USDGross price for quantities from 300 pcs - 3.25 USD
Net price for quantities from 400 pcs - 3.17 USDGross price for quantities from 400 pcs - 3.17 USD
Net price for quantities from 500 pcs - 3.11 USDGross price for quantities from 500 pcs - 3.11 USD
Net price for quantities from 1000 pcs - 2.92 USDGross price for quantities from 1000 pcs - 2.92 USD