+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D3V-6G-1C23

Microswitch SNAP ACTION; 6A/250VAC; 6A/30VDC; without lever


Manufacturer: ARATAS

Manufacturer part number:
D3V-6G-1C23
TME Symbol:
D3V-6G-1C23

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...105°C
Operating Force
0.49N
Electrical life
500000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Gross weight6.5 g
Certificates
EAN code4547648080514
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D3V-6G-1C23
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 300 pcs - 1.74 USDGross price for quantities from 300 pcs - 1.74 USD
Net price for quantities from 500 pcs - 1.56 USDGross price for quantities from 500 pcs - 1.56 USD
Net price for quantities from 1000 pcs - 1.33 USDGross price for quantities from 1000 pcs - 1.33 USD