+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D6F-P0010A2

Sensor: gas flow; Usup: 4.75÷5.25VDC; 0÷1l/min; OUT: analogue; air


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D6F-P0010A2
TME Symbol:
D6F-P0010A2

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of sensor
gas flow
Measuring range
0...1l/min
Output configuration
analogue
Operating temperature
-10...60°C
Application
air
Output voltage
0.5...2.5V DC
Kind of measurement
direct
Supply voltage
  • 4.75...5.25V DC
Gross weight56.5 g
Certificates
See other products in this category: Flow Meters Aratas (Formerly Omron Components),
*
D6F-P0010A2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 83.52 USDGross price for quantities from 1 pcs - 83.52 USD
Net price for quantities from 10 pcs - 78.26 USDGross price for quantities from 10 pcs - 78.26 USD