+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DG45C-A-05P-13-00Z(H)

Connector: PCB terminal block; terminal; 32A; 750V; straight; 1x5


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DG45C-A-05P-13-00Z(H)
TME Symbol:
DG45C-A-05P-13

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
PCB terminal block
Connector
terminal
Current rating
32A
Rated voltage
750V
Spatial orientation
straight
Mechanical mounting
for panel mounting, mounting holes, on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
22AWG...12AWG
Depth
16.3mm
Connector pinout layout
1x5
Wire cross-section
4mm2
Contacts pitch
9.5mm
Number of ways
5
Height
18.4mm
Conform to the norm
CE UL VDE
Operating temperature
-40...105°C
Gross weight19.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks DEGSON ELECTRONICS,
*
DG45C-A-05P-13-00Z(H)
0 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 20 pcs - 1.08 USDGross price for quantities from 20 pcs - 1.08 USD
Net price for quantities from 170 pcs - 1.00 USDGross price for quantities from 170 pcs - 1.00 USD
Net price for quantities from 510 pcs - 0.91 USDGross price for quantities from 510 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 170 pcs