+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of encoder | incremental | |
Mounting | THT | |
Resolution | 15imp/revol. | |
Mechanical durability | 15000 cycles | |
Operating voltage | 5V DC | |
Max. operating current | 10mA | |
Operating temperature | -10...45°C | |
Shaft surface | D spring | |
Shaft length | 15mm | |
Shaft diameter | 6mm | |
Cut depth | 1.5mm | |
Manufacturer series | DP11 | |
Dimensions | 13.75x11.7x5.4mm |