+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1879318-0

Encoder: incremental; THT; 12imp/revol; Pos: 12; 5VDC; 5mA; L: 20mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2-1879318-0
TME Symbol:
DP16V1212B20F

Specification

Manufacturer
TE Connectivity
Type of encoder
incremental
Mounting
THT
Resolution
12imp/revol.
Number of positions
12
Mechanical durability
15000 cycles
Operating voltage
5V DC
Max. operating current
5mA
Operating temperature
-10...70°C
Shaft surface
D spring
Shaft length
20mm
Shaft diameter
6mm
Cut depth
1.5mm
Manufacturer series
DP16
Dimensions
17.3x16x6.5mm
Gross weight4.86 g
Certificates
See other products in this category: Incremental type encoders TE Connectivity,
See other products from this series.:
*
2-1879318-0
0 in TME stock
Net price for quantities from 1000 pcs - 2.59 USDGross price for quantities from 1000 pcs - 2.59 USD
No. of pieces (Multiplicity: 1 000)