+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS01C-254-L-06BE

Switch: DIP-SWITCH; Poles number: 6; OFF-ON; 0.025A/24VDC; Pos: 2


Manufacturer: Same Sky®

Manufacturer part number:
DS01C-254-L-06BE
TME Symbol:
DS01C254L06BE

Specification

Manufacturer
Same Sky®
Type of switch
DIP-SWITCH
Poles number
6
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Switches features
raised actuator
Body dimensions
16.66x9.9x5.5mm
Leads
for PCB, long pins
Manufacturer series
DS01-254
Row pitch
7.62mm
Electrical life
2000 cycles
Kind of package
tube
Gross weight1.69 g
Certificates
See other products in this category: Dip-Switches Same Sky®,
See other products from this series.:
*
DS01C-254-L-06BE
0 in TME stock
Net price for quantities from 1316 pcs - 0.46 USDGross price for quantities from 1316 pcs - 0.46 USD
Net price for quantities from 2520 pcs - 0.44 USDGross price for quantities from 2520 pcs - 0.44 USD
Net price for quantities from 5012 pcs - 0.43 USDGross price for quantities from 5012 pcs - 0.43 USD
No. of pieces (Multiplicity: 28)
Minimum order quantity: 1 316.
Multiplicity: 28.