+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS01C-254-L-07BE

Switch: DIP-SWITCH; Poles number: 7; OFF-ON; 0.025A/24VDC; Pos: 2


Manufacturer: Same Sky®

Manufacturer part number:
DS01C-254-L-07BE
TME Symbol:
DS01C254L07BE

Specification

Manufacturer
Same Sky®
Type of switch
DIP-SWITCH
Poles number
7
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Switches features
raised actuator
Body dimensions
19.2x9.9x5.35mm
Contact plating
gold-plated
Leads
for soldering, long pins
Manufacturer series
DS01-254
Row pitch
7.62mm
Electrical life
2000 cycles
Contact material
copper alloy
Kind of package
tube
Flammability rating
UL94V-0
Body material
PBT
Gross weight1.94 g
Certificates
See other products in this category: Dip-Switches Same Sky®,
See other products from this series.:
*
DS01C-254-L-07BE
0 in TME stock
Net price for quantities from 1296 pcs - 0.47 USDGross price for quantities from 1296 pcs - 0.47 USD
Net price for quantities from 2520 pcs - 0.45 USDGross price for quantities from 2520 pcs - 0.45 USD
Net price for quantities from 5016 pcs - 0.43 USDGross price for quantities from 5016 pcs - 0.43 USD
No. of pieces (Multiplicity: 24)
Minimum order quantity: 1 296.
Multiplicity: 24.