+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS01C-254-S-12BE

Switch: DIP-SWITCH; Poles number: 12; OFF-ON; 0.025A/24VDC; Pos: 2


Manufacturer: Same Sky®

Manufacturer part number:
DS01C-254-S-12BE
TME Symbol:
DS01C254S12BE

Specification

Manufacturer
Same Sky®
Type of switch
DIP-SWITCH
Poles number
12
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Switches features
raised actuator
Body dimensions
31.9x9.9x5.35mm
Contact plating
gold-plated
Leads
for soldering, short pin
Manufacturer series
DS01-254
Row pitch
7.62mm
Electrical life
2000 cycles
Contact material
copper alloy
Kind of package
tube
Flammability rating
UL94V-0
Body material
PBT
Gross weight3.26 g
Certificates
See other products in this category: Dip-Switches Same Sky®,
See other products from this series.:
*
DS01C-254-S-12BE
0 in TME stock
Net price for quantities from 826 pcs - 0.85 USDGross price for quantities from 826 pcs - 0.85 USD
Net price for quantities from 1008 pcs - 0.84 USDGross price for quantities from 1008 pcs - 0.84 USD
Net price for quantities from 2506 pcs - 0.79 USDGross price for quantities from 2506 pcs - 0.79 USD
No. of pieces (Multiplicity: 14)
Minimum order quantity: 826.
Multiplicity: 14.