+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA KF-16G1

Connector; PIN: 16; 2x8; Contacts ph: 1mm; Len: 80mm

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA KF-16G1
TME Symbol:
EAKF-16G1

Specification

Manufacturer
DISPLAY VISIONS
Type of display accessories
connector
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
1mm
Cable length
80mm
Gross weight1.805 g
Certificates

WATCH VIDEO

See other products in this category: Displays - accessories DISPLAY VISIONS,
*
EA KF-16G1
0 in TME stock
No. of pieces (Multiplicity: 50)
Product for special order