+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-2176614-0

Resistor: wire-wound; 110Ω; THT; 10W; ±5%; Ø8.5x39.5mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5-2176614-0
TME Symbol:
EP10WSS110RJBB

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
110Ω
Mounting
THT
Power
10W
Tolerance
±5%
Body dimensions
Ø8.5x39.5mm
Leads
axial
Length
39.5mm
Diameter
8.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
5-2176614-0
0 in TME stock
Net price for quantities from 5000 pcs - 1.56 USDGross price for quantities from 5000 pcs - 1.56 USD
No. of pieces (Multiplicity: 5 000)