+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-2176078-0

Resistor: ceramic; 330Ω; THT; 1W; ±5%; Ø5x12mm; axial; L: 12mm; Ø: 5mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1-2176078-0
TME Symbol:
EP1W330RJ

Specification

Manufacturer
TE Connectivity
Type of resistor
ceramic
Resistance
330Ω
Mounting
THT
Power
1W
Tolerance
±5%
Body dimensions
Ø5x12mm
Leads
axial
Length
12mm
Diameter
5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1-2176078-0
0 in TME stock
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.