+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2176081-7

Resistor: ceramic; 100Ω; THT; 1W; ±5%; Ø3.5x10mm; axial; L: 10mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2176081-7
TME Symbol:
EP1WS100RJ

Specification

Manufacturer
TE Connectivity
Type of resistor
ceramic
Resistance
100Ω
Mounting
THT
Power
1W
Tolerance
±5%
Body dimensions
Ø3.5x10mm
Leads
axial
Length
10mm
Diameter
3.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
2176081-7
0 in TME stock
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5 000)