+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5-2176610-2

Resistor: wire-wound; 130Ω; THT; 1W; ±5%; Ø3.5x9.5mm; axial; L: 9.5mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5-2176610-2
TME Symbol:
EP1WSS130RJ

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
130Ω
Mounting
THT
Power
1W
Tolerance
±5%
Body dimensions
Ø3.5x9.5mm
Leads
axial
Length
9.5mm
Diameter
3.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
5-2176610-2
0 in TME stock
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.